TRU COMPONENTS 1581992 Schottky barrier rectifier 40 V 3 A DO 214AC

MPN
1581992
EAN-13
2050004918007
Order Code
17-8861
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.081
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents 1581992 offers a robust Schottky barrier rectifier designed for applications requiring efficient forward rectification. This device is encapsulated in a DO-214AC package and is rated for a reverse voltage of 40 V and a forward current of 3 A, making it suitable for compact power supply circuits and high-frequency inverters where low voltage drops and high efficiency are critical. Its design ensures minimal switching losses, thereby enhancing the performance of DC-DC converters and reducing thermal management requirements in demanding engineering environments. Commonly utilised in telecommunications and consumer electronics, this rectifier excels in scenarios where reliability and efficiency are paramount concerns.
Type TC-SK34SMA
Current Rating 3A
Enclosure DO 214AC
Forward voltage reference 3A
Forward Voltage U(F) 0.5V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Schottky barrier rectifier
Reverse leakage Current I(r) 10mA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot