TRU COMPONENTS 1582002 Schottky barrier rectifier 40 V 10 A TO 220AC

MPN
1582002
EAN-13
2050004918793
Order Code
17-8865
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.468
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

TruComponents 1582002, known also as the 1582002 - TruComponents 1582002, is a Schottky barrier rectifier characterised by its 40 V voltage rating and 10 A current capacity housed in a TO-220AC package. This product offers efficient performance through its low forward voltage drop, making it ideal for applications requiring high-speed switching and low power loss. Commonly used in power supply circuits, battery chargers, and photovoltaic systems, it serves as a reliable component for rectification needs in both industrial and consumer electronics. Designed to operate across a wide range of temperatures, the rectifier ensures stability and longevity in demanding environmental conditions.
Type TC-SBT1040
Current Rating 10A
Enclosure TO 220AC
Forward voltage reference 10A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Schottky barrier rectifier
Reverse leakage Current I(r) 7mA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot