TRU COMPONENTS 1581996 Schottky barrier rectifier 40 V 8 A DO 201

TRU COMPONENTS 1581996 Schottky barrier rectifier 40 V 8 A DO 201

MPN
1581996
EAN-13
2050004918045
Order Code
17-8863
Country of Origin
China

Discontinued


TruComponents 1581996, also known as the Schottky barrier rectifier 40 V 8 A DO 201, is specifically designed for efficient power conversion and rectification applications. This component features a maximum reverse voltage of 40 volts and a forward continuous current capacity of 8 amperes, which makes it ideal for high-frequency operations due to its low forward voltage drop and fast switching capabilities. The DO-201 package provides a robust and reliable form factor, suitable for integration in power supply circuits, DC to DC converters, and polarity protection in various electronic devices. With its Schottky design, this rectifier ensures minimal power loss, contributing to enhanced energy efficiency in demanding engineering environments.
Type TC-SB840
Current Rating 8A
Enclosure DO 201
Forward voltage reference 8A
Forward Voltage U(F) 0.55V
Mounting Type Through-hole
Operating temperature (max.) +150°C
Operating temperature (min.) -50°C
Product Type Schottky barrier rectifier
Reverse leakage Current I(r) 20mA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (2)


Trustpilot