TruComponents --Conrad LED socket 659779

TruComponents TC-10874492, also known as 2718623, is a LED socket designed to accommodate 3 mm snap-in LED holders. Manufactured from durable PA66 material, this component ensures robust performance in various environmental conditions, offering reliable holding for LEDs with its precision fit. The socket is particularly suited for applications in electronic and electrical engineering where secure LED mounting and easy installation are required, such as in consumer electronics, automotive dashboards, and industrial control panels. The design prioritises user-friendly assembly, ensuring efficient connectivity for professionals requiring consistent LED placement in complex circuitry.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter Material Dimensions Mounting Type LED features Length Material properties Suitable For Recess Diameter Thread Size Type Content Product Type
TRU COMPONENTS TC-10874492 LED socket PA66 for 3 mm Snap-in LED Holders
TRU COMPONENTS TC-10874492 LED socket PA66 for 3 mm Snap-in LED Holders
Standard range
Order code: 18-2201
MPN: TC-10874492

Despatched within 4 working days - 2,161 in stock
20+ £0.225
Price per unit Ex VAT
Black PA66 Snap-in LED 3mm LED socket 1 LED socket
TRU COMPONENTS TC-10874496 LED socket PA66 for 5 mm Snap-in LED Holders
TRU COMPONENTS TC-10874496 LED socket PA66 for 5 mm Snap-in LED Holders
Standard range
Order code: 18-2202
MPN: TC-10874496

Despatched within 4 working days - 5,602 in stock
25+ £0.188
Price per unit Ex VAT
Black PA66 Snap-in LED 5mm LED socket 1 LED socket
TRU COMPONENTS TC-11464060 LED socket Metal Nylon PA 6.6 for 5 mm LEDs
TRU COMPONENTS TC-11464060 LED socket Metal Nylon PA 6.6 for 5 mm LEDs
Standard range
Order code: 18-2245
MPN: TC-11464060

Despatched within 4 working days - 3,474 in stock
5+ £0.980
Price per unit Ex VAT
Chrome, Black 9.7mm (Ø x L) 9.7 mm x 17.5 mm Screw Built-in reflector 17.5mm chrome plated LED 5mm 8.2mm M8 x 0.75 LED socket 1 LED socket
TRU COMPONENTS TC-9557724 LED socket Metal Suitable for Screw LED Holders
TRU COMPONENTS TC-9557724 LED socket Metal Suitable for Screw LED Holders
Standard range
Order code: 18-3561
MPN: TC-9557724

Despatched within 4 working days - 3,329 in stock
5+ £1.03
Price per unit Ex VAT
5mm Metal (Ø) 5mm Screw copper galvanized LED M8 LED socket 1 LED socket

Trustpilot