TRU COMPONENTS TC-9557724 LED socket Metal Suitable for Screw LED Holders

MPN
TC-9557724
EAN-13
4064161189529
Order Code
18-3561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,329 in stock

TruComponents TC-9557724 is a robust LED socket constructed from metal, designed for compatibility with screw LED holders. This component, also known by the alternate description 2389431, features precision engineering to ensure reliable connectivity and durability in a variety of electronic assemblies. Typically utilised in industrial and commercial lighting applications, this product is ideal for securely housing LEDs in environments where stability and rigorous use are paramount. Through its sturdy metal construction, the TruComponents TC-9557724 LED socket offers exceptional performance in mechanical and electronic interfacing, ensuring optimal power transfer and heat dissipation.
Type LED socket
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Material Metal
Material properties copper galvanized
Mounting Type Screw
Product Type LED socket
Suitable For LED
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot