TRU COMPONENTS TC-10874492 LED socket PA66 for 3 mm Snap-in LED Holders

MPN
TC-10874492
EAN-13
4064161241012
Order Code
18-2201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,161 in stock

TruComponents TC-10874492, also known as 2718623, is a LED socket designed to accommodate 3 mm snap-in LED holders. Manufactured from durable PA66 material, this component ensures robust performance in various environmental conditions, offering reliable holding for LEDs with its precision fit. The socket is particularly suited for applications in electronic and electrical engineering where secure LED mounting and easy installation are required, such as in consumer electronics, automotive dashboards, and industrial control panels. The design prioritises user-friendly assembly, ensuring efficient connectivity for professionals requiring consistent LED placement in complex circuitry.
Type LED socket
Colour Black
Content 1
Material PA66
Mounting Type Snap-in
Product Type LED socket
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot