TRU COMPONENTS TC-10874496 LED socket PA66 for 5 mm Snap-in LED Holders

MPN
TC-10874496
EAN-13
4064161241029
Order Code
18-2202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,602 in stock

TruComponents TC-10874496, also known as the 2718624. This product is a LED socket constructed from PA66, designed specifically for 5 mm snap-in LED holders. The socket offers robust thermal and electrical insulation properties, making it suitable for reliable use in various electronic applications where secure and efficient LED mounting is critical. Engineered for versatility, it is ideal for control panels, instrumentation, and other electronic devices requiring precise LED alignment and steadfast connections. This component ensures compliance with standard LED dimensions and enhances the durability and longevity of the installation.
Type LED socket
Colour Black
Content 1
Material PA66
Mounting Type Snap-in
Product Type LED socket
Suitable For LED 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot