TRU COMPONENTS TC-11464060 LED socket Metal Nylon PA 6.6 for 5 mm LEDs

MPN
TC-11464060
EAN-13
4064161258133
Order Code
18-2245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.980
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,474 in stock

TruComponents TC-11464060 offers a reliable solution for securing 5 mm LEDs with precision. This LED socket, made from a sturdy combination of metal and Nylon PA 6.6, provides both durability and insulation, making it suitable for various electrical applications where heat and mechanical stress are considerations. Its robust design ensures a secure fit, protecting the LED and maintaining performance in diverse environments. Typical uses include electronics enclosures, indicator panels, and circuit boards where a consistent and firm LED mounting is required. The TC-11464060, also listed as 2866015, exemplifies reliable engineering for LED integration.
Type LED socket
Colour Chrome, Black
Content 1
Diameter 9.7mm
Dimensions (Ø x L) 9.7 mm x 17.5 mm
LED features Built-in reflector
Length 17.5mm
Material properties chrome plated
Mounting Type Screw
Product Type LED socket
Recess Diameter 8.2mm
Suitable For LED 5mm
Thread Size M8 x 0.75

Reviews

Be the first to submit a review

Trustpilot