TruComponents 654966 Prototyping PCB Epoxide 60 mm x 40 mm 35 µm,Pitch2.54 mm

Image Representative of Range

TruComponents 654966 Prototyping PCB Epoxide 60 mm x 40 mm 35 µm,Pitch2.54 mm

MPN
654966
EAN-13
2050004880601
Order Code
65-4966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.20
3+ £4.10
5+ £4.00
10+ £3.91
20+ £3.82
50+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

Prototyping PCB Epoxide 60 mm x 40 mm 35 µm,Pitch:2.54 mm - Discover the perfect solution for your electronic prototyping needs with our high-quality Prototyping PCB Epoxide. Designed for precision and durability, this PCB is ideal for a wide range of applications, from educational projects to professional prototyping.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 60mm
Thickness 1.6mm
Width 40mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 60 mm x 40 mm
Misc Attribute 1 double sided
Misc Attribute 2 PCB2-4060

Reviews

Be the first to submit a review

Trustpilot