TruComponents 605430 Pin connector no ejector Pitch:1.27mm,pins: 10 2 Rows

TRUCOMPONENTS 191579 Pin Connector, featuring a compact 1.27mm pitch and 10 pins across 2 rows. Designed for seamless integration in various electronic applications, this connector ensures secure and stable connections even in demanding environments.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector orientation Connector Type Dimensions Length Misc Attribute Pins per row Type Pitch Number of Rows Case Material Colour Connection Contact Material Cross Section Height Industrial packaging Maximum Temperature Min. temperature Nominal Current
TruComponents 191579 Pin connector no ejector Pitch:1.27mm,pins: 10 2 Rows
TruComponents 191579 Pin connector no ejector Pitch:1.27mm,pins: 10 2 Rows
Order code: 19-1579
MPN: 191579
3+ £1.81
5+ £1.61
10+ £1.51
25+ £1.41
50+ £1.33
100+ £1.26
Price per unit Ex VAT
10 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 13.95 x 8.10 x 7.10 mm 13.95mm F07a-10 BS1-G 5 Pin Connector 1.27mm 2 PBT Black Cut & Clip Phosphor bronze 1.27mm 7.10mm No +105°C -40°C 1A
TruComponents 191580 Pin connector no ejector Pitch:1.27mm,pins: 26 2 Rows
TruComponents 191580 Pin connector no ejector Pitch:1.27mm,pins: 26 2 Rows
Order code: 19-1580
MPN: 191580
2+ £2.53
5+ £2.26
10+ £2.11
25+ £1.98
50+ £1.86
100+ £1.76
Price per unit Ex VAT
26 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 24.11 x 8.10 x 7.10 mm 24.11mm F07a-26 BS1-G 13 Pin Connector 1.27mm 2 PBT Black Cut & Clip Phosphor bronze 1.27mm 7.10mm No +105°C -40°C 1A
TruComponents 191581 Pin connector no ejector Pitch:1.27mm,pins: 30 2 Rows
TruComponents 191581 Pin connector no ejector Pitch:1.27mm,pins: 30 2 Rows
Standard range
Order code: 19-1581
MPN: 191581

Despatched within 4 working days - 91 in stock
2+ £2.73
5+ £2.44
10+ £2.28
25+ £2.13
50+ £2.01
100+ £1.90
Price per unit Ex VAT
30 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 26.65 x 8.10 x 7.10 mm 26.65mm F07a-30 BS1-G 15 Pin Connector 1.27mm 2 PBT Black Cut & Clip Phosphor bronze 1.27mm 7.10mm No +105°C -40°C 1A
TruComponents 191582 Pin connector no ejector Pitch:1.27mm,pins: 34 2 Rows
TruComponents 191582 Pin connector no ejector Pitch:1.27mm,pins: 34 2 Rows
Order code: 19-1582
MPN: 191582
2+ £3.10
5+ £2.77
10+ £2.59
25+ £2.43
50+ £2.28
100+ £2.16
Price per unit Ex VAT
34 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 29.19 x 8.10 x 7.10 mm 29.19mm F07a-34 BS1-G 17 Pin Connector 1.27mm 2 PBT Black Cut & Clip Phosphor bronze 1.27mm 7.10mm No +105°C -40°C 1A
TruComponents 191583 Pin connector no ejector Pitch:1.27mm,pins: 26 2 Rows
TruComponents 191583 Pin connector no ejector Pitch:1.27mm,pins: 26 2 Rows
Order code: 19-1583
MPN: 191583
2+ £3.24
5+ £2.90
10+ £2.70
25+ £2.54
50+ £2.39
100+ £2.25
Price per unit Ex VAT
26 Parallel (to the PCB) Pin strip, right angle (L x W x H) 24.11 x 8.10 x 7.10 mm 24.11mm F08a-26 BS1-G 13 Pin Connector 1.27mm 2 PBT Black Cut & Clip Phosphor bronze 1.27mm 7.10mm No +105°C -40°C 1A

Trustpilot