TruComponents 191582 Pin connector no ejector Pitch:1.27mm,pins: 34 2 Rows

Image Representative of Range

TruComponents 191582 Pin connector no ejector Pitch:1.27mm,pins: 34 2 Rows

MPN
191582
EAN-13
2050004963939
Order Code
19-1582
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


TRUCOMPONENTS 191582 Pin Connector, designed for reliability and performance with a compact 1.27mm pitch and 34 pins across 2 rows
Type Pin Connector
Number of Positions 34
Pitch 1.27mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 29.19 x 8.10 x 7.10 mm
Height 7.10mm
Industrial packaging No
Length 29.19mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F07a-34 BS1-G
Nominal Current 1A
Pins per row 17
Width 8.10mm

Trustpilot