TruComponents 191579 Pin connector no ejector Pitch:1.27mm,pins: 10 2 Rows

MPN
191579
EAN-13
2050004963892
Order Code
19-1579
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


TRUCOMPONENTS 191579 Pin Connector, featuring a compact 1.27mm pitch and 10 pins across 2 rows. Designed for seamless integration in various electronic applications, this connector ensures secure and stable connections even in demanding environments.
Type Pin Connector
Number of Positions 10
Pitch 1.27mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 13.95 x 8.10 x 7.10 mm
Height 7.10mm
Industrial packaging No
Length 13.95mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F07a-10 BS1-G
Nominal Current 1A
Pins per row 5
Width 8.10mm

Trustpilot