TruComponents 191581 Pin connector no ejector Pitch:1.27mm,pins: 30 2 Rows

Image Representative of Range

TruComponents 191581 Pin connector no ejector Pitch:1.27mm,pins: 30 2 Rows

MPN
191581
EAN-13
2050004963922
Order Code
19-1581
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.73
5+ £2.44
10+ £2.28
25+ £2.13
50+ £2.01
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

With a compact 1.27mm pitch and 30 pins arranged in two rows, this connector ensures optimal space utilization and efficient connections for a variety of applications.
Type Pin Connector
Number of Positions 30
Pitch 1.27mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 26.65 x 8.10 x 7.10 mm
Height 7.10mm
Industrial packaging No
Length 26.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F07a-30 BS1-G
Nominal Current 1A
Pins per row 15
Width 8.10mm

Reviews

Be the first to submit a review

Trustpilot