TruComponents 191580 Pin connector no ejector Pitch:1.27mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191580 Pin connector no ejector Pitch:1.27mm,pins: 26 2 Rows

MPN
191580
EAN-13
2050004963915
Order Code
19-1580
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Featuring a compact 1.27mm pitch and 26 pins arranged in 2 rows, this connector ensures secure and stable connections ideal for a range of applications, from industrial to consumer electronics.
Type Pin Connector
Number of Positions 26
Pitch 1.27mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.27mm
Dimensions (L x W x H) 24.11 x 8.10 x 7.10 mm
Height 7.10mm
Industrial packaging No
Length 24.11mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F07a-26 BS1-G
Nominal Current 1A
Pins per row 13
Width 8.10mm

Trustpilot