TruComponents 605427 Pin strip no ejector Pitch:2.54mm,pins: 6 2 Rows

Designed with precision, this durable two-row connector features a 2.54mm pitch and 6 pins, making it perfect for a variety of applications in prototyping and manufacturing
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Misc Attribute Pins per row Width Type Pitch Number of Rows Case Material Colour Connection Connector Type Contact Material Cross Section Height Length Maximum Temperature Min. temperature Nominal Current Nominal Voltage
TruComponents 191561 Pin strip no ejector Pitch:2.54mm,pins: 6 2 Rows
TruComponents 191561 Pin strip no ejector Pitch:2.54mm,pins: 6 2 Rows
Standard range
Order code: 19-1561
MPN: 191561

Despatched within 4 working days - 163 in stock
10+ £0.500
25+ £0.470
50+ £0.443
100+ £0.419
Price per unit Ex VAT
6 (L x W x H) 8.9 x 15.22 x 11.95 mm 1580990 3 15.22mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 11.95mm 8.9mm +105°C -40°C 3A 250V AC
TruComponents 191562 Pin strip no ejector Pitch:2.54mm,pins: 8 2 Rows
TruComponents 191562 Pin strip no ejector Pitch:2.54mm,pins: 8 2 Rows
Standard range
Order code: 19-1562
MPN: 191562

Despatched within 4 working days - 123 in stock
10+ £0.560
25+ £0.525
50+ £0.494
100+ £0.468
Price per unit Ex VAT
8 (L x W x H) 8.9 x 17.76 x 11.95 mm 1580991 4 17.76mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 11.95mm 8.9mm +105°C -40°C 3A 250V AC
TruComponents 191563 Pin strip no ejector Pitch:2.54mm,pins: 14 2 Rows
TruComponents 191563 Pin strip no ejector Pitch:2.54mm,pins: 14 2 Rows
Standard range
Order code: 19-1563
MPN: 191563

Despatched within 4 working days - 73 in stock
10+ £0.673
25+ £0.630
50+ £0.594
100+ £0.561
Price per unit Ex VAT
14 (L x W x H) 8.9 x 25.38 x 11.95 mm 1580993 7 25.38mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 11.95mm 8.9mm +105°C -40°C 3A 250V AC
TruComponents 191564 Pin strip no ejector Pitch:2.54mm,pins: 16 2 Rows
TruComponents 191564 Pin strip no ejector Pitch:2.54mm,pins: 16 2 Rows
Standard range
Order code: 19-1564
MPN: 191564

Despatched within 4 working days - 61 in stock
10+ £0.618
25+ £0.580
50+ £0.545
100+ £0.515
Price per unit Ex VAT
16 (L x W x H) 8.9 x 27.92 x 11.95 mm 1580994 8 27.92mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 11.95mm 8.9mm +105°C -40°C 3A 250V AC
TruComponents 191565 Pin strip no ejector Pitch:2.54mm,pins: 20 2 Rows
TruComponents 191565 Pin strip no ejector Pitch:2.54mm,pins: 20 2 Rows
Standard range
Order code: 19-1565
MPN: 191565

Despatched within 4 working days - 26 in stock
10+ £0.648
25+ £0.607
50+ £0.571
100+ £0.540
Price per unit Ex VAT
20 (L x W x H) 8.9 x 33 x 11.95 mm 1580995 10 33mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 11.95mm 8.9mm +105°C -40°C 3A 250V AC
TruComponents 191566 Pin strip no ejector Pitch:2.54mm,pins: 26 2 Rows
TruComponents 191566 Pin strip no ejector Pitch:2.54mm,pins: 26 2 Rows
Order code: 19-1566
MPN: 191566
5+ £0.788
10+ £0.736
25+ £0.690
50+ £0.649
100+ £0.613
Price per unit Ex VAT
26 (L x W x H) 8.9 x 40.62 x 11.95 mm 1580996 13 40.62mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 11.95mm 8.9mm +105°C -40°C 3A 250V AC
TruComponents 191567 Pin strip no ejector Pitch:2.54mm,pins: 50 2 Rows
TruComponents 191567 Pin strip no ejector Pitch:2.54mm,pins: 50 2 Rows
Standard range
Order code: 19-1567
MPN: 191567

Despatched within 4 working days - 56 in stock
3+ £1.59
5+ £1.42
10+ £1.33
25+ £1.25
50+ £1.17
100+ £1.11
Price per unit Ex VAT
50 (L x W x H) 8.9 x 71.1 x 11.95 mm 1580999 25 71.1mm Pin Strip 2.54mm 2 PBT Black Print Pin strip, straight Brass 2.54mm 11.95mm 8.9mm +105°C -40°C 3A 250V AC

Trustpilot