TruComponents 191564 Pin strip no ejector Pitch:2.54mm,pins: 16 2 Rows

Image Representative of Range

TruComponents 191564 Pin strip no ejector Pitch:2.54mm,pins: 16 2 Rows

MPN
191564
EAN-13
2050004917338
Order Code
19-1564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.618
25+ £0.580
50+ £0.545
100+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Designed for seamless connectivity, this high-quality pin strip is ideal for a wide range of applications, from prototyping to final assembly
Type Pin Strip
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 8.9 x 27.92 x 11.95 mm
Height 11.95mm
Length 8.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580994
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 8
Width 27.92mm

Reviews

Be the first to submit a review

Trustpilot