TruComponents 191562 Pin strip no ejector Pitch:2.54mm,pins: 8 2 Rows

Image Representative of Range

TruComponents 191562 Pin strip no ejector Pitch:2.54mm,pins: 8 2 Rows

MPN
191562
EAN-13
2050004917307
Order Code
19-1562
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.530
25+ £0.497
50+ £0.468
100+ £0.442
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Featuring a precise 2.54mm pitch and 8 pins arranged in 2 rows, this connector is perfect for secure and seamless connections in both professional and DIY settings
Type Pin Strip
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 8.9 x 17.76 x 11.95 mm
Height 11.95mm
Length 8.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580991
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 4
Width 17.76mm

Reviews

Be the first to submit a review

Trustpilot