TruComponents 191566 Pin strip no ejector Pitch:2.54mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191566 Pin strip no ejector Pitch:2.54mm,pins: 26 2 Rows

MPN
191566
EAN-13
2050004917352
Order Code
19-1566
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


Featuring a 2.54mm pitch and 26 pins in 2 rows, this connector is designed for seamless integration, ensuring a secure and stable connection for all your projects
Type Pin Strip
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 8.9 x 40.62 x 11.95 mm
Height 11.95mm
Length 8.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580996
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 13
Width 40.62mm

Trustpilot