TruComponents 191567 Pin strip no ejector Pitch:2.54mm,pins: 50 2 Rows

Image Representative of Range

TruComponents 191567 Pin strip no ejector Pitch:2.54mm,pins: 50 2 Rows

MPN
191567
EAN-13
2050004917383
Order Code
19-1567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.59
5+ £1.42
10+ £1.33
25+ £1.25
50+ £1.17
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

With a 2.54mm pitch and 50 durable pins across 2 rows, this versatile connector meets a variety of applications, from prototyping to production
Type Pin Strip
Number of Positions 50
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 8.9 x 71.1 x 11.95 mm
Height 11.95mm
Length 8.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580999
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 25
Width 71.1mm

Reviews

Be the first to submit a review

Trustpilot