TruComponents 191561 Pin strip no ejector Pitch:2.54mm,pins: 6 2 Rows

MPN
191561
EAN-13
2050004917291
Order Code
19-1561
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.500
25+ £0.470
50+ £0.443
100+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

Designed with precision, this durable two-row connector features a 2.54mm pitch and 6 pins, making it perfect for a variety of applications in prototyping and manufacturing
Type Pin Strip
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 8.9 x 15.22 x 11.95 mm
Height 11.95mm
Length 8.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580990
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Width 15.22mm

Reviews

Be the first to submit a review

Trustpilot