TruComponents 604940 Low power Plug, right angle 3.45 mm 1.3 mm

TruComponents 201203 Low Power Socket. Featuring a compact vertical design and a 6.3 mm x 2 mm footprint, this socket is engineered for efficient connectivity in space-constrained applications.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Mounting Direction Mounting Type Pin Diameter Outer diameter Connection Bend relief Current Rating Factory colour Inside Diameter Misc Attribute Nominal Voltage Outside Ø Pin Ø Shaft Length Switch contact
TruComponents 201173 Low power Plug, right angle 3.45 mm 1.3 mm
TruComponents 201173 Low power Plug, right angle 3.45 mm 1.3 mm
Order code: 20-1173
MPN: 201173
2+ £2.09
5+ £1.98
10+ £1.88
25+ £1.84
50+ £1.80
100+ £1.75
Price per unit Ex VAT
Low Power Plug Plug, right angle Angled Cable Mount Free Plug 1.3mm No 3A 1.3mm 1582318 12V DC 3.45mm 9.5mm
TruComponents 201176 Low power Plug, right angle 3 mm 1.1 mm
TruComponents 201176 Low power Plug, right angle 3 mm 1.1 mm
Standard range
Order code: 20-1176
MPN: 201176

Despatched within 4 working days - 26 in stock
3+ £2.05
5+ £1.95
10+ £1.86
25+ £1.80
50+ £1.76
100+ £1.73
Price per unit Ex VAT
Low Power Plug Plug, right angle Angled Cable Mount Free Plug 1.1mm No 5A 1.1mm 1582323 9V DC 3mm 9.5mm
TruComponents 201185 Low power Plug, straight 3 mm 1.1 mm
TruComponents 201185 Low power Plug, straight 3 mm 1.1 mm
Standard range
Order code: 20-1185
MPN: 201185

Despatched within 4 working days - 4 in stock
3+ £1.91
5+ £1.80
10+ £1.72
25+ £1.68
50+ £1.64
100+ £1.61
Price per unit Ex VAT
Low Power Plug Plug, straight Straight Cable Mount Free Plug 1.1mm 3.0mm Yes 3A 1.1mm 1582337 12V DC 3mm 9.5mm
TruComponents 201194 Low power Plug, straight 6.3 mm 3 mm
TruComponents 201194 Low power Plug, straight 6.3 mm 3 mm
Standard range
Order code: 20-1194
MPN: 201194

Despatched within 4 working days - 121 in stock
2+ £2.71
5+ £2.57
10+ £2.45
25+ £2.39
50+ £2.33
100+ £2.27
Price per unit Ex VAT
Low Power Plug Plug, straight Straight Cable Mount Free Plug Yes 5A 3mm 1582360 12V DC 6.3mm 10mm
TruComponents 201203 Low power Socket, vertical vertical 6.3 mm 2 mm
TruComponents 201203 Low power Socket, vertical vertical 6.3 mm 2 mm
Standard range
Order code: 20-1203
MPN: 201203

Despatched within 4 working days - 475 in stock
3+ £1.75
5+ £1.67
10+ £1.58
25+ £1.55
50+ £1.51
100+ £1.48
Price per unit Ex VAT
Low Power Socket Socket, vertical vertical Panel Mount 2.0mm Soldering 5A Black 1582381 24V DC 6.3mm 2mm Opening contact

Trustpilot