TruComponents 201194 Low power Plug, straight 6.3 mm 3 mm

Image Representative of Range

TruComponents 201194 Low power Plug, straight 6.3 mm 3 mm

MPN
201194
EAN-13
2050004923612
Order Code
20-1194
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.71
5+ £2.57
10+ £2.45
25+ £2.39
50+ £2.33
100+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

TruComponents 201194 boasts a secure connection and compatibility with standard audio equipment and electronics.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Bend relief Yes
Current Rating 5A
Inside Diameter 3mm
Misc Attribute 1582360
Nominal Voltage 12V DC
Outside Ø 6.3mm
Shaft Length 10mm

Reviews

Be the first to submit a review

Trustpilot