TruComponents 201185 Low power Plug, straight 3 mm 1.1 mm

Image Representative of Range

TruComponents 201185 Low power Plug, straight 3 mm 1.1 mm

MPN
201185
EAN-13
2050004922387
Order Code
20-1185
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.91
5+ £1.80
10+ £1.72
25+ £1.68
50+ £1.64
100+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TruComponents 201185 Low Power Plug features a straight design and dimensions of 3 mm by 1.1 mm, making it a versatile choice for various applications
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 3.0mm
Pin Diameter 1.1mm
Bend relief Yes
Current Rating 3A
Inside Diameter 1.1mm
Misc Attribute 1582337
Nominal Voltage 12V DC
Outside Ø 3mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot