TruComponents 201173 Low power Plug, right angle 3.45 mm 1.3 mm

MPN
201173
EAN-13
2050004922196
Order Code
20-1173
Country of Origin
Germany
View Full Product Range (5)

Discontinued


TruComponents 201173 Low Power Plug, expertly designed for reliability and efficiency. With its right angle configuration, this compact 3.45 mm x 1.3 mm plug is perfect for tight spaces and ensures a secure connection for your low power applications.
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Pin Diameter 1.3mm
Bend relief No
Current Rating 3A
Inside Diameter 1.3mm
Misc Attribute 1582318
Nominal Voltage 12V DC
Outside Ø 3.45mm
Shaft Length 9.5mm

Trustpilot