TruComponents 201203 Low power Socket, vertical vertical 6.3 mm 2 mm

MPN
201203
EAN-13
2050004923827
Order Code
20-1203
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
5+ £1.67
10+ £1.58
25+ £1.55
50+ £1.51
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

TruComponents 201203 Low Power Socket. Featuring a compact vertical design and a 6.3 mm x 2 mm footprint, this socket is engineered for efficient connectivity in space-constrained applications.
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Type Panel Mount
Pin Diameter 2.0mm
Connection Soldering
Current Rating 5A
Factory colour Black
Misc Attribute 1582381
Nominal Voltage 24V DC
Outside Ø 6.3mm
Pin Ø 2mm
Switch contact Opening contact

Reviews

Be the first to submit a review

Trustpilot