TruComponents 201176 Low power Plug, right angle 3 mm 1.1 mm

MPN
201176
EAN-13
2050004922240
Order Code
20-1176
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.05
5+ £1.95
10+ £1.86
25+ £1.80
50+ £1.76
100+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

TruComponents 201176 Low Power Plug, designed for unmatched reliability and performance. Featuring a right-angle design, this 3 mm x 1.1 mm connector maximizes space without sacrificing functionality, making it perfect for tight spots in your electronic applications.
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Pin Diameter 1.1mm
Bend relief No
Current Rating 5A
Inside Diameter 1.1mm
Misc Attribute 1582323
Nominal Voltage 9V DC
Outside Ø 3mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot