TruComponents 604935 Low power Plug, straight 3.5 mm 1.3 mm

TruComponents 201156 Low Power Plug, designed for seamless performance in a compact, straight 3.5 mm configuration. Perfect for a variety of applications, this reliable plug offers superior conductivity and low power consumption, ensuring crisp sound quality with minimal interference
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Mounting Direction Mounting Type Pin Diameter AWG Connection Bend relief Current Rating Inside Diameter Misc Attribute Pin Ø Nominal Voltage Outside Ø Temperature Range Shaft Length Plastic free packaging Outer diameter
TruComponents 201156 Low power Plug, straight 3.5 mm 1.3 mm
TruComponents 201156 Low power Plug, straight 3.5 mm 1.3 mm
Standard range
Order code: 20-1156
MPN: 201156

Despatched within 4 working days - 259 in stock
2+ £2.89
5+ £2.74
10+ £2.61
25+ £2.55
50+ £2.49
100+ £2.43
Price per unit Ex VAT
Low Power Plug Plug, straight Straight 1.3mm 26 - 12 Screws 5A 1.3mm LT-DC3.5m 12V DC 3.5mm -40 - +105°C 3.5mm
TruComponents 201171 Low power Plug, right angle 3.5 mm 1.3 mm
TruComponents 201171 Low power Plug, right angle 3.5 mm 1.3 mm
Standard range
Order code: 20-1171
MPN: 201171

Despatched within 4 working days - 58 in stock
2+ £3.62
5+ £3.44
10+ £3.27
25+ £3.20
50+ £3.12
100+ £3.05
Price per unit Ex VAT
Low Power Plug Plug, right angle Angled Cable Mount Free Plug 1.3mm No 1A 1.3mm 1582310 12V DC 3.5mm 14mm 3.5mm
TruComponents 201179 Low power Socket, straight 3.5 mm 1.3 mm
TruComponents 201179 Low power Socket, straight 3.5 mm 1.3 mm
Standard range
Order code: 20-1179
MPN: 201179

Despatched within 4 working days - 37 in stock
2+ £3.75
5+ £3.56
10+ £3.38
25+ £3.30
50+ £3.23
100+ £3.16
Price per unit Ex VAT
Low Power Socket Socket, straight Straight Panel Mount 1.3mm 3.5mm 1582329 1.3mm 3.5mm
TruComponents 201187 Low power Plug, straight 3.5 mm 1.45 mm
TruComponents 201187 Low power Plug, straight 3.5 mm 1.45 mm
Standard range
Order code: 20-1187
MPN: 201187

Despatched within 4 working days - 3 in stock
3+ £2.07
5+ £1.97
10+ £1.88
25+ £1.82
50+ £1.78
100+ £1.75
Price per unit Ex VAT
Low Power Plug Plug, straight Straight Cable Mount Free Plug 1.45mm Yes 5A 1.45mm 1582339 9V DC 3.5mm 9.5mm 3.5mm
TruComponents 201217 Low power Plug, straight 3.5 mm 1.35 mm
TruComponents 201217 Low power Plug, straight 3.5 mm 1.35 mm
Standard range
Order code: 20-1217
MPN: 201217

Despatched within 4 working days - 465 in stock
5+ £0.818
10+ £0.777
25+ £0.760
50+ £0.742
100+ £0.725
Price per unit Ex VAT
Low Power Plug Plug, straight Straight Cable Mount Free Plug 1.35mm Yes 5A 1.35mm TC-10334948 9V DC 3.5mm 9.2mm Plastic-free packaging 3.5mm

Trustpilot