TruComponents 201217 Low power Plug, straight 3.5 mm 1.35 mm

MPN
201217
EAN-13
4064161215785
Order Code
20-1217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.818
10+ £0.777
25+ £0.760
50+ £0.742
100+ £0.725
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

TruComponents 201217 Low Power Plug. Designed for superior performance, this straight 3.5 mm jack boasts a slim 1.35 mm profile, making it an ideal choice for a wide range of applications from headphones to compact audio equipment
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 3.5mm
Pin Diameter 1.35mm
Bend relief Yes
Current Rating 5A
Inside Diameter 1.35mm
Misc Attribute TC-10334948
Nominal Voltage 9V DC
Outside Ø 3.5mm
Plastic free packaging Plastic-free packaging
Shaft Length 9.2mm

Reviews

Be the first to submit a review

Trustpilot