TruComponents 201187 Low power Plug, straight 3.5 mm 1.45 mm

Image Representative of Range

TruComponents 201187 Low power Plug, straight 3.5 mm 1.45 mm

MPN
201187
EAN-13
2050004922400
Order Code
20-1187
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.07
5+ £1.97
10+ £1.88
25+ £1.82
50+ £1.78
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TruComponents 201187 Low Power Plug! Designed for versatility and performance, this straight 3.5 mm plug boasts a streamlined 1.45 mm profile, making it perfect for a variety of applications, from personal electronics to DIY audio setups.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 3.5mm
Pin Diameter 1.45mm
Bend relief Yes
Current Rating 5A
Inside Diameter 1.45mm
Misc Attribute 1582339
Nominal Voltage 9V DC
Outside Ø 3.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot