TruComponents 201156 Low power Plug, straight 3.5 mm 1.3 mm

MPN
201156
EAN-13
4016139264530
Order Code
20-1156
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.89
5+ £2.74
10+ £2.61
25+ £2.55
50+ £2.49
100+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

TruComponents 201156 Low Power Plug, designed for seamless performance in a compact, straight 3.5 mm configuration. Perfect for a variety of applications, this reliable plug offers superior conductivity and low power consumption, ensuring crisp sound quality with minimal interference
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Outer Diameter 3.5mm
Pin Diameter 1.3mm
AWG 26 - 12
Connection Screws
Current Rating 5A
Inside Diameter 1.3mm
Misc Attribute LT-DC3.5m
Nominal Voltage 12V DC
Outside Ø 3.5mm
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot