TruComponents 201179 Low power Socket, straight 3.5 mm 1.3 mm

Image Representative of Range

TruComponents 201179 Low power Socket, straight 3.5 mm 1.3 mm

MPN
201179
EAN-13
2050004922301
Order Code
20-1179
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.75
5+ £3.56
10+ £3.38
25+ £3.30
50+ £3.23
100+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Coupling - TruComponents 201179 Low Power Socket! Designed for efficiency and reliability, this straight 3.5 mm socket features a compact 1.3 mm profile perfect for tight spaces. Its low power design ensures minimal energy loss, making it ideal for battery-operated devices and low-power applications
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Panel Mount
Outer Diameter 3.5mm
Pin Diameter 1.3mm
Inside Diameter 3.5mm
Misc Attribute 1582329
Pin Ø 1.3mm

Reviews

Be the first to submit a review

Trustpilot