TruComponents 201171 Low power Plug, right angle 3.5 mm 1.3 mm

MPN
201171
EAN-13
2050004919844
Order Code
20-1171
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.62
5+ £3.44
10+ £3.27
25+ £3.20
50+ £3.12
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

TruComponents 201171 Low Power Plug, designed for seamless right-angle connectivity in tight spaces. This reliable 3.5 mm connector offers a sleek 1.3 mm profile, perfect for ensuring a snug fit in your devices without the hassle of bulky adapters
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Outer Diameter 3.5mm
Pin Diameter 1.3mm
Bend relief No
Current Rating 1A
Inside Diameter 1.3mm
Misc Attribute 1582310
Nominal Voltage 12V DC
Outside Ø 3.5mm
Shaft Length 14mm

Reviews

Be the first to submit a review

Trustpilot