TruComponents 604418 Modular Jack 6 RJ12 Socket, horizontal mount Black, 6P6C

Tall design, rounded back, unshielded.
Description Image Product Buy Pricing (Ex VAT) Type Gender Mounting Type Shielded/Shrouded Connection Connector Type Misc Attribute Cross section (flexible) (max.) Factory colour Number of Ports Maximum Temperature Min. temperature Number of Rows Plastic free packaging Type A Type B Number of Positions/ Contacts Connector standard Number of pins
TruComponents 240031 Modular Jack 6 RJ12 Socket, horizontal mount Black, 6P6C
TruComponents 240031 Modular Jack 6 RJ12 Socket, horizontal mount Black, 6P6C
Standard range
Order code: 24-0031
MPN: 240031

Despatched within 4 working days - 146 in stock
10+ £0.552
Price per unit Ex VAT
RJ12 Socket Horizontal Unshielded Socket, horizontal mount TC-A-20041-203 1 6P6C RJ12 6P6C
TruComponents 240037 Mounted Modular Socket 6 RJ12 Socket, vertical Black, 6P6C
TruComponents 240037 Mounted Modular Socket 6 RJ12 Socket, vertical Black, 6P6C
Standard range
Order code: 24-0037
MPN: 240037

Despatched within 4 working days - 271 in stock
20+ £0.316
25+ £0.310
50+ £0.304
100+ £0.299
Price per unit Ex VAT
RJ12 Socket Vertical Unshielded Socket, vertical vertical TC-A-20141-203 1 1 6P6C RJ12 6P6C
TruComponents 240043 Modular Panel Bush,SMD 6 RJ12 Socket, straight, 6P6C
TruComponents 240043 Modular Panel Bush,SMD 6 RJ12 Socket, straight, 6P6C
Standard range
Order code: 24-0043
MPN: 240043

Despatched within 4 working days - 524 in stock
10+ £0.718
25+ £0.705
50+ £0.692
100+ £0.680
Price per unit Ex VAT
RJ12 Socket Panel Mount Unshielded TC-A-20041-LP/SMT-A-203 1 6P6C RJ12 6P6C
TruComponents 240061 RJ12 Terminal Adapter FL-30 Plug, straight, 6P6C
TruComponents 240061 RJ12 Terminal Adapter FL-30 Plug, straight, 6P6C
Standard range
Order code: 24-0061
MPN: 240061

Despatched within 4 working days - 894 in stock
1+ £4.29
5+ £4.21
10+ £4.12
25+ £4.04
50+ £3.97
100+ £3.89
Price per unit Ex VAT
RJ45 Adapter Plug Cable Mount Screws Plug, straight FL-30 2.50mm² +70°C -20°C RJ12 plug Screw terminals 6P6C RJ12 6P6C
TruComponents 240084 RJ12 Western plug(flat cable),6P6C,clear,5 pc(s)
TruComponents 240084 RJ12 Western plug(flat cable),6P6C,clear,5 pc(s)
Standard range
Order code: 24-0084
MPN: 240084

Despatched within 4 working days - 225 in stock
10+ £0.741
25+ £0.727
50+ £0.713
100+ £0.700
Price per unit Ex VAT
RJ12 Plug Cable Mount Unshielded Plug, straight TC-9202512 Transparent Plastic-free packaging RJ12 plug 6P6C RJ12 6P6C

Trustpilot