TruComponents 240031 Modular Jack 6 RJ12 Socket, horizontal mount Black, 6P6C

Image Representative of Range

TruComponents 240031 Modular Jack 6 RJ12 Socket, horizontal mount Black, 6P6C

MPN
240031
EAN-13
2050004952285
Order Code
24-0031
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

Tall design, rounded back, unshielded.
Type RJ12
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Socket, horizontal mount
Misc Attribute TC-A-20041-203
Number of pins 6P6C
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot