TruComponents 240043 Modular Panel Bush,SMD 6 RJ12 Socket, straight, 6P6C

Image Representative of Range

TruComponents 240043 Modular Panel Bush,SMD 6 RJ12 Socket, straight, 6P6C

MPN
240043
EAN-13
2050004952438
Order Code
24-0043
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.718
25+ £0.705
50+ £0.692
100+ £0.680
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

Unshielded SMD version 90° with side metal fixing pin.
Type RJ12
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Misc Attribute TC-A-20041-LP/SMT-A-203
Number of pins 6P6C
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot