TruComponents 240084 RJ12 Western plug(flat cable),6P6C,clear,5 pc(s)

MPN
240084
EAN-13
4064161153018
Order Code
24-0084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.741
25+ £0.727
50+ £0.713
100+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

TruComponents 240084 RJ12 Western Plugs! Enhance your networking projects with our premium TruComponents 240084 RJ12 Western Plugs, designed for flat cables.
Type RJ12
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Plug, straight
Factory colour Transparent
Misc Attribute TC-9202512
Number of pins 6P6C
Plastic free packaging Plastic-free packaging
Type B RJ12 plug

Reviews

Be the first to submit a review

Trustpilot