TruComponents 240037 Mounted Modular Socket 6 RJ12 Socket, vertical Black, 6P6C

Image Representative of Range

TruComponents 240037 Mounted Modular Socket 6 RJ12 Socket, vertical Black, 6P6C

MPN
240037
EAN-13
2050004952353
Order Code
24-0037
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.316
25+ £0.310
50+ £0.304
100+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

Unshielded
Type RJ12
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Socket, vertical vertical
Misc Attribute TC-A-20141-203
Number of pins 6P6C
Number of Ports 1
Number of Rows 1

Reviews

Be the first to submit a review

Trustpilot