TruComponents 240061 RJ12 Terminal Adapter FL-30 Plug, straight, 6P6C

MPN
240061
EAN-13
4016139193144
Order Code
24-0061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.29
5+ £4.21
10+ £4.12
25+ £4.04
50+ £3.97
100+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 894 in stock

TruComponents 240061 RJ12 Terminal Adapter! Designed for seamless connectivity, this high-quality FL-30 Plug features a straight configuration with 6P6C wiring, ensuring reliable connections for your telecommunication needs
Type RJ45 Adapter
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 6P6C
Connection Screws
Connector standard RJ12
Connector Type Plug, straight
Cross section (flexible) (max.) 2.50mm²
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute FL-30
Number of pins 6P6C
Type A RJ12 plug
Type B Screw terminals

Reviews

Be the first to submit a review

Trustpilot