R-TECH 350377 Piezo Element with Flying Leads 4200Hz 27 x 0.5mm

MPN
350377
Brand
R-TECH
EAN-13
5053556002399
Order Code
35-0377
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.631
10+ £0.594
50+ £0.536
100+ £0.495
500+ £0.460
1000+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 69 in stockAdditional 100 due on 12/11/2026

A 27mm diameter piezo transducer element fitted with 200mm flying leads.


  • Max. voltage: 30V peak to peak, square wave
  • Low power consumption
  • Reliable and lightweight
  • Only 0.52mm thick
  • Requires drive circuit
  • Material: Brass
Type Piezo element
Frequency 4200Hz
Size 27 x 0.5mm

Reviews

Be the first to submit a review

Trustpilot