QTX 188.140UK Mic Holder Clip Type

MPN
188.140UK
Brand
QTX
EAN-13
5015972035733
Order Code
35-0350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 184 despatched in 3 working days

Universal microphone holder with spring loaded jaws. Foam pads on inner part of jaw prevent microphone from being scratched. Ideal for microphones up to 35mm diameter.


  • Two padded inserts prevent the microphone from slipping during use
  • Neck of the holder incorporates a tilt mechanism to allow the microphone to be angled as required
  • Supplied with a metal insert to fit both ⅜in and ⅝in threads
Direction Not Applicable
Colour Black
Height 86mm
Length 57mm

Reviews

Be the first to submit a review

Trustpilot