TRU COMPONENTS TC-13596592 Fuse circuit breaker 60A Black Automotive Fuse

MPN
TC-13596592
EAN-13
4064161476032
Order Code
18-2963
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

TRU COMPONENTS TC-13596592 is an automotive fuse circuit breaker designed to handle a current of 60 amperes. It comes in a black single-unit configuration, making it an ideal choice for high-current applications typically found in the automotive sector. This fuse circuit breaker provides reliable protection for automotive electrical systems, safeguarding components such as car stereos, light bulbs, and other sensitive electronic devices from overcurrent damage. It is particularly beneficial in complex electrical layouts where maintaining circuit integrity is paramount. The TC-13596592 fits seamlessly into existing fuse holders designed for 12-volt automotive systems, offering a robust solution for engineers seeking dependable circuit protection in automotive environments.
Type Fuse circuit breaker
Current Rating (Amps) 60A
Voltage Rating 14V
Colour Black
Content 1
Height 45mm
Length 87mm
Width 49mm

Reviews

Be the first to submit a review

Trustpilot