Sealey BCF120 Automotive Fuse Assortment 120pc

MPN
BCF120
Brand
Sealey
EAN-13
5054630424328
Order Code
89-0296
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automotive blade type fuse assortment. Supplied in storage case.
  • Contents (Approximate Quantity): 3A, 5A, 7.5A, 15A, 20A, 30A (15 of each), 10A (x30).
  • Supplied in storage case.
  • Model No. BCF120
Type Automotive blade
Current Rating (Amps) Various
Voltage Rating 12V
Colour Various
Contents 3A, 5A, 7.5A, 15A, 20A, 30A (15 of each), 10A (x30)
Lifetime Warranty No
Nett Weight 0.21kg
Range 3 to 30A

Reviews

Be the first to submit a review

Trustpilot