TRU COMPONENTS TC-12835268 Key switch head Toggle Black 3x+/-45° 1pc Actuators

MPN
TC-12835268
EAN-13
4064161333106
Order Code
18-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 222 in stock

TruComponents TC-12835268 is a key switch head designed specifically for demanding engineering applications requiring precise and reliable operation. The device offers a toggle mechanism with three positions, each capable of a +/-45° range, providing versatility in control configurations. Encased in a robust black housing, it is ideal for use in environments where durability and consistent performance are critical. This component finds frequent applications in industrial control panels, automation systems, and other technical assemblies where dependable actuation of electrical circuits is essential. The TruComponents TC-12835268, also known by the alternate description 3208817, embodies a commitment to engineering excellence and functionality.
Type 3 positions
Colour Black
Connection External contact
Content 1
Functions latch
IP Rating IP40
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Toggle
Product Type Key switch head
Recess Diameter 22mm
Switching angle 3 x +/- 45 °

Reviews

Be the first to submit a review

Trustpilot