TruComponents --Conrad ONPOW26BK-Y/21 659787

TruComponents TC-12835264 is a high-quality key switch head designed for toggle applications. This product features a robust construction with a black finish, allowing for seamless integration into industrial and commercial control systems. It offers a toggle operation with a range of 2 x 90°, which ensures precise control in electrical circuits where dual-direction switching is required. Engineers will find it beneficial in systems demanding reliable, manual circuit interruption or diversion, such as panel interfaces or machinery operation points. Noted as item 3208816 in alternate references, the key switch head is recognised for its durability and reliable performance in demanding environments.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Min. temperature Switching angle Colour Connection Content Functions IP Rating Operation type Product Type Recess Diameter
TRU COMPONENTS TC-12835264 Key switch head Toggle Black 2 x 90° 1 pc
TRU COMPONENTS TC-12835264 Key switch head Toggle Black 2 x 90° 1 pc
Standard range
Order code: 18-2438
MPN: TC-12835264

Despatched within 4 working days - 216 in stock
1+ £4.29
Price per unit Ex VAT
2 positions 2 x 90 ° Black External contact 1 latch IP40 Toggle Key switch head 22mm
TRU COMPONENTS TC-12835268 Key switch head Toggle Black 3x+/-45° 1pc Actuators
TRU COMPONENTS TC-12835268 Key switch head Toggle Black 3x+/-45° 1pc Actuators
Standard range
Order code: 18-2439
MPN: TC-12835268

Despatched within 4 working days - 222 in stock
1+ £4.27
Price per unit Ex VAT
3 positions 55°C -25°C 3 x +/- 45 ° Black External contact 1 latch IP40 Toggle Key switch head 22mm

Trustpilot