TRU COMPONENTS TC-12835256 ONPOW26BK-X/21 Selector head Toggle Black 90°

MPN
TC-12835256
EAN-13
4064161333076
Order Code
18-2436
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

TruComponents TC-12835256, also referred to as 3208814, is a selector head toggle component designed for precision control applications. This device features a black toggle capable of 90-degree actuation, allowing for accurate selection and control in a variety of engineering systems. It is commonly utilised in specialised equipment where reliable switch mechanisms are critical, including automation systems, control panels, and industrial machinery. The TruComponents TC-12835256 offers robust performance suitable for environments demanding consistent and repeatable operation.
Type 2 positions
Colour Black
Connection External contact
Content 1
Functions latch
IP Rating IP40
Maximum Temperature 55°C
Min. temperature -25°C
Operation type Toggle
Print motif Arrow symbol
Product Type Selector head
Recess Diameter 22mm
Switching angle 2 x 90 °

Reviews

Be the first to submit a review

Trustpilot