TruComponents --Conrad ONPOW26BK-X/21 659786

TruComponents TC-12835256, also referred to as 3208814, is a selector head toggle component designed for precision control applications. This device features a black toggle capable of 90-degree actuation, allowing for accurate selection and control in a variety of engineering systems. It is commonly utilised in specialised equipment where reliable switch mechanisms are critical, including automation systems, control panels, and industrial machinery. The TruComponents TC-12835256 offers robust performance suitable for environments demanding consistent and repeatable operation.
Description Image Product Buy Pricing (Ex VAT) Type Switching angle Colour Connection Content Functions IP Rating Maximum Temperature Min. temperature Operation type Print motif Product Type Recess Diameter
TRU COMPONENTS TC-12835256 ONPOW26BK-X/21 Selector head Toggle Black 90°
TRU COMPONENTS TC-12835256 ONPOW26BK-X/21 Selector head Toggle Black 90°
Standard range
Order code: 18-2436
MPN: TC-12835256

Despatched within 4 working days - 133 in stock
2+ £2.95
Price per unit Ex VAT
2 positions 2 x 90 ° Black External contact 1 latch IP40 55°C -25°C Toggle Arrow symbol Selector head 22mm
TRU COMPONENTS TC-12835260 Selector head Toggle Black 3x +/-45° Actuator 1pc
TRU COMPONENTS TC-12835260 Selector head Toggle Black 3x +/-45° Actuator 1pc
Standard range
Order code: 18-2437
MPN: TC-12835260

Despatched within 4 working days - 152 in stock
2+ £3.18
Price per unit Ex VAT
3 positions 3 x +/- 45 ° Black External contact 1 latch IP40 55°C -25°C Toggle Arrow symbol Selector head 22mm

Trustpilot