TRU COMPONENTS 8551232 Maxi blade-type fuse 40A Orange Car Fuse

MPN
8551232
EAN-13
2050006377949
Order Code
18-2021
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TRU COMPONENTS 8551232 consists of a maxi blade-type automotive fuse rated at 40 amperes and is designed for high-current applications, typically found in vehicles where robust protection is required. The fuse is orange, conforming to the industry-standard colour code for its current rating, and is commonly used in car electrical systems such as car stereos, lighting circuits, and other auxiliary equipment like 12-volt car accessories. Its reliable construction ensures the safeguarding of wiring and components by responding quickly to overloads and short circuits, thereby maintaining the integrity of critical automotive systems.
Type Maxi blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 14V
Colour Orange
Content 1
Height 34.3mm
Length 29.2mm
Width 8.9mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot