TRU COMPONENTS 1564991 Voltage regulator DC/DC Adjustable 1 A Upright Positive

MPN
1564991
EAN-13
2050004874938
Order Code
17-8376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 284 in stock

TruComponents 1564991 is a versatile voltage regulator that offers adjustable DC/DC conversion with a current capacity of up to 1 A, designed in an upright configuration to efficiently manage space on circuit boards. This product supports a variety of input voltages and allows for precise output voltage control, making it suitable for use in applications requiring stable power delivery, such as in telecommunications equipment, embedded systems, and industrial electronics. Its robust design ensures reliable performance, even in demanding environments, providing engineers with a dependable solution for managing power across a range of electronic projects. The TruComponents 1564991 is particularly useful in scenarios where precise voltage regulation is essential, ensuring optimal operation of sensitive electronic components.
Type Voltage regulator - DC/DC voltage regulator
Package Style Upright
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 1A
Functions Buck
Maximum Input Volage 7V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (min.) 600kHz

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot