TruComponents --Conrad Voltage regulator - DC/DC voltage regulator 659869

TruComponents 1564991 is a versatile voltage regulator that offers adjustable DC/DC conversion with a current capacity of up to 1 A, designed in an upright configuration to efficiently manage space on circuit boards. This product supports a variety of input voltages and allows for precise output voltage control, making it suitable for use in applications requiring stable power delivery, such as in telecommunications equipment, embedded systems, and industrial electronics. Its robust design ensures reliable performance, even in demanding environments, providing engineers with a dependable solution for managing power across a range of electronic projects. The TruComponents 1564991 is particularly useful in scenarios where precise voltage regulation is essential, ensuring optimal operation of sensitive electronic components.
Description Image Product Buy Pricing (Ex VAT) Enclosure Package Style Operating Temperature Maximum Operating Temperature Output Voltage Output Current Type Mounting Type Maximum Input Volage Output Type Output voltage (max.) Output voltage (min.) Power Output Product Type Functions No. of outputs Operating temperature (min.) Output Configuration Switching frequency (min.)
TRU COMPONENTS 1564991 Voltage regulator DC/DC Adjustable 1 A Upright Positive
TRU COMPONENTS 1564991 Voltage regulator DC/DC Adjustable 1 A Upright Positive
Standard range
Order code: 17-8376
MPN: 1564991

Despatched within 4 working days - 284 in stock
1+ £9.33
Price per unit Ex VAT
Upright +125°C Adjustable 1A Voltage regulator - DC/DC voltage regulator Through-hole 7V Buck 1 -40°C Positive 600kHz
TRU COMPONENTS 1566414 Voltage regulator 3V3 Upright Positive 1 A
TRU COMPONENTS 1566414 Voltage regulator 3V3 Upright Positive 1 A
Standard range
Order code: 17-8383
MPN: 1566414

Despatched within 4 working days - 135 in stock
1+ £9.06
Price per unit Ex VAT
Upright +125°C Adjustable 1A Voltage regulator - DC/DC voltage regulator Through-hole 5.5V Buck 1 -40°C Positive 600kHz
TRU COMPONENTS 167833 Voltage regulator Adjustable Positive 1 A DC Module
TRU COMPONENTS 167833 Voltage regulator Adjustable Positive 1 A DC Module
Standard range
Order code: 18-1927
MPN: 167833

Despatched within 4 working days - 199 in stock
1+ £17.33
Price per unit Ex VAT
Modul +105°C W78-ADJ Enclosure Adjustable 13V DC 3V DC 1A Voltage regulator - DC/DC voltage regulator Buck 1 -40°C Positive 600kHz

Trustpilot