ST LD1117V33 3.3V 0.8A LDO Regulator

MPN
LD1117V33
Brand
ST
Order Code
82-3066
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.602
10+ £0.489
25+ £0.470
100+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 175 in stockAdditional quantity lead time 7 days

Low drop out (IV type), fixed voltage regulator from ST. High efficiency is assured by using a NPN pass transistor, which passes most of the quiescent current into the load.


  • Requires a 10µF (min.) capacitor for stability
  • Housed in TO-220 package
Type LDO Voltage Regulator
Package Style TO-220
Operating Temperature 0 to +125°C
Output Voltage 3.3V
Output Current 800mA
Dropout Voltage 1.1V
Maximum Input Volage 15V DC
OFF Quiescent Current 5µA

Reviews

Be the first to submit a review

Trustpilot